2518340000 | Weidmüller
Potential distribution terminal, screw connection, 3 pole, 101 A, blue, 2518340000
Unit Price (€ / pc.)
85.5729 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
85.57 € *
Price list
Quantity
Price per unit*
1 pcs.
85.5729 €
5 pcs.
81.3127 €
10 pcs.
78.0521 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 2518340000, Weidmüller
Potential distribution terminal, number of poles: 3, TS 35, blue
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Pin number | 3 pole | |
| Rated current | 101 A | |
| Rated Voltage | 1000 V | |
| Length | 49 mm | |
| Width | 96 mm | |
| Height | 68 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |