2518570000 | Weidmüller

Potential distribution terminal, screw connection, 1 pole, 192 A, blue, 2518570000

Order No.: 53P2621
EAN: 4050118531824
MPN:
2518570000
WPD 106 1X70/2X25+3X16 BL
Series: W-Reihe
2518570000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
48.0998 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
48.10 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0998 €
5 pcs.
46.1720 €
10 pcs.
43.8634 €
25 pcs.
41.6738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 2518570000, Weidmüller

Potential distribution terminal, number of poles: 1, TS 35, blue

Terminal for potential distribution with a high contact density.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Potentialverteilerklemme
Rated Voltage 1000 V
Width 41 mm
Colour blau
Height 74.5 mm
Length 50.4 mm
Rated current 192 A
Pin number 1-polig
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei