2519490000 | Weidmüller

Potential distribution terminal, screw connection, 185 mm², 1 pole, 353 A, blue, 2519490000

Order No.: 53P2655
EAN: 4050118531916
MPN:
2519490000
WPD 109 1X185/2X35+3X25+4X16 BL
Series: W-Reihe
2519490000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
76.6598 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
76.66 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6598 €
5 pcs.
72.8280 €
10 pcs.
69.1866 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 2519490000, Weidmüller

Potential distribution terminal, number of poles: 1, TS 35, blue

Terminal for potential distribution with a high contact density.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Potentialverteilerklemme
Rated Voltage 1000 V
Width 52.6 mm
Colour blau
Height 94 mm
Length 67 mm
Cable cross-section 185 mm²
Rated current 353 A
Pin number 1-polig
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei