2521730000 | Weidmüller
Potential distribution terminal, screw connection, 95 mm², 1 pole, 232 A, blue, 2521730000
Unit Price (€ / pc.)
60.4520 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
60.45 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4520 €
10 pcs.
56.2156 €
25 pcs.
53.4072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor terminal, 2521730000, Weidmüller
Potential distribution terminal, number of poles: 1, TS 35, blue
Terminal for potential distribution with a high contact density.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Potentialverteilerklemme | |
Rated Voltage | 1000 V | |
Width | 52.5 mm | |
Colour | blau | |
Height | 73 mm | |
Length | 54.5 mm | |
Cable cross-section | 95 mm² | |
Rated current | 232 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |