6257740000 | Weidmüller

Through terminal block, screw connection, 0.5-2.5 mm², 2 pole, 24 A, yellow/black, 6257740000

Order No.: 53P2923
EAN: 4008190515201
MPN:
6257740000
SAK 2.5 GE/BED
Series: SAK-Reihe
Weidmüller
6257740000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
6.2118 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2118 €

Feed-through terminal, 6257740000, Weidmüller

Feed-through modular terminal block, screw connection, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 32, yellow, black

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
Bemessungsspannung 800 V
Breite 6 mm
Farbe gelb/schwarz
Höhe 36.5 mm
Länge 46.5 mm
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 24 A
Polzahl 2-polig
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes