7904300000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-6.0 mm², 4 pole, 32 A, 8 kV, blue, 7904300000

Order No.: 53P3991
EAN: 4032248422210
MPN:
7904300000
ZDU 4/4AN BL
Series: Z-Reihe
7904300000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4276 €
50 pcs.
2.2015 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 7904300000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 4 mm², 800 V, 32 A, number of connections: 4, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 43 mm
Width 6.1 mm
Height 104.5 mm
Connection spring balancer connection
Colour blue
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes