7910220000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 7910220000

Order No.: 53P4018
EAN: 4008190576844
MPN:
7910220000
WTR 4 STB BL
Series: W-Reihe
Weidmüller
7910220000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.4744 €
50 pcs.
4.0698 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test-disconnect terminal, 7910220000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 400 V, 32 A, swiveling, transverse isolation: none, integrated test socket: yes, TS 35, blue

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection screw connection
Number of terminals 2
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 22 to 10
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 6.1 mm
Colour blue
Height 60 mm
Length 48 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead