7910370000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 7910370000

Order No.: 53P4026
EAN: 4008190576646
MPN:
7910370000
WTR4 SL/EN BL
Series: W-Reihe
Weidmüller
7910370000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7485 €

Test-disconnect terminal, 7910370000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 630 V, 32 A, without, cross-disconnection: without, integrated test socket: No, TS 32, TS 35, blue

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection screw connection
Number of terminals 2
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 26 to 10
Rated Voltage 630 V
Rated surge voltage 6 kV
Width 6.1 mm
Colour blue
Height 61.5 mm
Length 51 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Degree of soiling 2
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes