7910380000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, black, 7910380000

Order No.: 53P4027
EAN: 4008190576639
MPN:
7910380000
WTR4 SL/EN SW
Series: W-Reihe
7910380000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8556 €

Test-disconnect terminal, 7910380000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 630 V, 32 A, without, cross-disconnection: without, integrated test socket: No, TS 32, TS 35, black

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Trenn-/Messtrenn Reihenklemme
AWG cross-section AWG 22 bis 10
Rated Voltage 630 V
Rated surge voltage 6 kV
Width 6.1 mm
Colour schwarz
Height 61.5 mm
Length 51 mm
Cable cross-section 0,5-4,0 mm²
Rated current 32 A
Degree of soiling 2
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes