8023630000 | Weidmüller
Multi level terminal block, screw connection, 0.5-4.0 mm², 10 A, 0.8 kV, dark beige, 8023630000
Unit Price (€ / pc.)
9.4843 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.7227 €
50 pcs.
7.9373 €
100 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-tier terminal, 8023630000, Weidmüller
Double-tier terminal block, screw connection, 2.5 mm², 24 V, number of levels: 2, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 3 | |
Ausführung | Mehrstock-Reihenklemme | |
Bemessungsspannung | 24 V | |
Bemessungsstoßspannung | 0.8 kV | |
Breite | 5.1 mm | |
Farbe | dunkelbeige | |
Höhe | 69 mm | |
Länge | 62.5 mm | |
Leiterquerschnitt | 0,5-4,0 mm² | |
Nennstrom | 10 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |