8670750000 | Weidmüller
Multi level terminal block, spring balancer connection, 0.5-4.0 mm², 32 A, 8 kV, dark beige, 8670750000
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.2844 €
50 pcs.
2.9869 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-tier terminal, 8670750000, Weidmüller
Double-tier terminal block, tension clamp connection, 4 mm², 800 V, 32 A, number of levels: 2, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Federzuganschluss | |
Anzahl der Klemmstellen | 4 | |
Ausführung | Mehrstock-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 10 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 6.1 mm | |
Farbe | dunkelbeige | |
Höhe | 77.6 mm | |
Länge | 60 mm | |
Leiterquerschnitt | 0,5-4,0 mm² | |
Nennstrom | 32 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |