8671120000 | Weidmüller
Multi level terminal block, spring balancer connection, 0.5-4.0 mm², 32 A, 8 kV, dark beige, 8671120000
Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: 6 Weeks
Double-tier terminal, 8671120000, Weidmüller
Double-tier terminal block, tension clamp connection, 4 mm², 800 V, 32 A, number of levels: 2, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 4 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 60 mm | |
| Width | 6.1 mm | |
| Height | 77.6 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |