8731660000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 24 A, 8 kV, blue, 8731660000

Order No.: 53P4862
EAN: 4032248404841
MPN:
8731660000
WTR 2.5 STB2.3 BL
Series: W-Reihe
8731660000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
3.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2487 €

Test-disconnect terminal, 8731660000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 800 V, 14 A, swivel type, cross separation: none, integrated test socket: yes, TS 35, blue

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Trenn-/Messtrenn Reihenklemme
AWG cross-section AWG 30 bis 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour blau
Height 60 mm
Length 48 mm
Cable cross-section 0,5-4,0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei