8817930000 | Weidmüller

Disconnect/test-disconnect terminal block, spring balancer connection, 0.5-6.0 mm², 20 A, 8 kV, dark beige, 8817930000

Order No.: 53P4951
EAN: 4032248517848
MPN:
8817930000
ZTR 6-2 E / 230V UC
Series: Z-Reihe
Weidmüller
8817930000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
35.938 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
35.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.938 €

Test-disconnect terminal, 8817930000, Weidmüller

Disconnect and measuring isolate terminal block, spring-cage connection, 6 mm², 230 V, 20 A, swiveling, cross disconnection: without, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection spring balancer connection
Number of terminals 2
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 22 to 8
Rated Voltage 230 V
Rated surge voltage 8 kV
Width 16.2 mm
Colour dark beige
Height 70 mm
Length 50 mm
Cable cross-section 0.5-6.0 mm²
Rated current 20 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No