9520360000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, beige/yellow, 9520360000

Order No.: 53P7290
EAN: 4008190460327
MPN:
9520360000
SAK 4 K.IN
Series: SAK-Reihe
Weidmüller
9520360000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2491 €

Feed-through terminal, 9520360000, Weidmüller

Feed-through modular terminal block, screw connection, 4 mm², 800 V, 32 A, number of connections: 2, TS 32, beige/yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
Bemessungsspannung 800 V
Breite 6.5 mm
Farbe beige/gelb
Höhe 40 mm
Länge 49 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 32 A
Polzahl 2-polig
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes