9537430000 | Weidmüller

Through terminal block, screw connection, 0.5-6.0 mm², 2 pole, 41 A, 6 kV, black, 9537430000

Order No.: 53P7405
EAN: 4032248037438
MPN:
9537430000
WDU 6 SL/EN SW
Series: W-Reihe
9537430000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.5815 €
50 pcs.
4.1650 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 9537430000, Weidmüller

Feed-through terminal block, screw connection, 6 mm², 630 V, 41 A, number of connections: 2, TS 32, TS 35, black

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-6,0 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 6 kV
Rated current 41 A
Rated Voltage 630 V
Degree of soiling 2
Length 51.1 mm
Width 7.9 mm
Height 60 mm
Connection Schraubanschluss
Colour schwarz
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes