9537490000 | Weidmüller

Through terminal block, screw connection, 1.0-6.0 mm², 2 pole, 57 A, 6 kV, dark beige, 9537490000

Order No.: 53P7411
EAN: 4008190029890
MPN:
9537490000
WDU 10 SL/EN
Series: W-Reihe
9537490000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
3.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.689 €

Feed-through terminal, 9537490000, Weidmüller

Feed-through modular terminal block, screw connection, 10 mm², 630 V, 57 A, number of connections: 2, TS 32, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 1,0-6,0 mm²
AWG cross-section AWG 16 bis 6
Rated surge voltage 6 kV
Rated current 57 A
Rated Voltage 630 V
Degree of soiling 2
Length 51.1 mm
Width 9.9 mm
Height 56.5 mm
Connection Schraubanschluss
Colour dunkelbeige
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes