1390990000 | Weidmüller
Weidmueller KLIPPON COPL 161609
Unit Price (€ / pc.)
21.3248 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Grounding plate, 1390990000, WEIDMÜLLER
The Klippon POK grounding plate is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Features
- Cover with stainless steel screws in cross-head / slotted design
- Moulded gasket made of silicone or chloroprene
- Fixing holes outside the sealed area to ensure high ingress protection of IP66
- Mounting directly in the enclosure or using an internal mounting plate
- Fastening thread to attach mounting rails and plates
Technical specifications
Length | 239 mm | |
Width | 60.5 mm | |
Height | 0.8 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |