1391000000 | Weidmüller

Weidmueller KLIPPON COPL 162609

Order No.: 51P2803
EAN: 4050118191318
MPN:
1391000000
KLIPPON COPL 162609
Series: Klippon POK
Weidmüller
1391000000 Weidmüller Sheets, Plates
Image may differ
Unit Price (€ / pc.)
27.0249 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
27.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.0249 €

Grounding plate, 1391000000, WEIDMÜLLER

The Klippon POK grounding plate is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.

Features

  • Cover with stainless steel screws in cross-head / slotted design
  • Moulded gasket made of silicone or chloroprene
  • Fixing holes outside the sealed area to ensure high ingress protection of IP66
  • Mounting directly in the enclosure or using an internal mounting plate
  • Fastening thread to attach mounting rails and plates
Technical specifications
Breite 60.5 mm
Höhe 0.8 mm
Länge 339 mm
Material Messing
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes