1391010000 | Weidmüller

Weidmueller KLIPPON COPL 163609

Order No.: 51P2804
EAN: 4050118191332
MPN:
1391010000
KLIPPON COPL 163609
Series: Klippon POK
1391010000 Weidmüller Sheets, Plates
Image may differ
Unit Price (€ / pc.)
47.5048 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
47.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.5048 €

Grounding plate, 1391010000, WEIDMÜLLER

The Klippon POK grounding plate is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.

Features

  • Cover with stainless steel screws in cross-head / slotted design
  • Moulded gasket made of silicone or chloroprene
  • Fixing holes outside the sealed area to ensure high ingress protection of IP66
  • Mounting directly in the enclosure or using an internal mounting plate
  • Fastening thread to attach mounting rails and plates
Technical specifications
Length 438 mm
Width 60.5 mm
Height 0.8 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes