1391040000 | Weidmüller
Weidmueller KLIPPON COPL 254012/16
Unit Price (€ / pc.)
66.283 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Grounding plate, 1391040000, WEIDMÜLLER
The Klippon POK grounding plate is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Features
- Cover with stainless steel screws in cross-head / slotted design
- Moulded gasket made of silicone or chloroprene
- Fixing holes outside the sealed area to ensure high ingress protection of IP66
- Mounting directly in the enclosure or using an internal mounting plate
- Fastening thread to attach mounting rails and plates
Technical specifications
Breite | 85.5 mm | |
Höhe | 0.8 mm | |
Länge | 567 mm | |
Material | Messing |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |