9041470000 | Weidmüller

Side cutter, 160 mm, 244 g, cut capacity (–/3/2.3 mm/–), 9041470000

Order No.: 53P6120
EAN: 4008190397777
MPN:
9041470000
UNIVERSAL CUTTER
9041470000 Weidmüller Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
45.3866 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
45.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.3866 €

Diagonal-cutting pliers, 9041470000, WEIDMÜLLER

Diagonal-cutting pliers, are ergonomically designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.

Technical specifications
Version Seitenschneider
Weight 244 g
Length 160 mm
Cutting capicity (hard) 2.3 mm
Cutting capacity (medium-hard) 3 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei