9046310000 | Weidmüller
VDE side cutter, 140 mm, 203 g, cut capacity (–/2.8/1/1.4 mm), 9046310000
Order No.: 53P6140
EAN: 4032248357611
MPN:
9046310000
SE HD 140
Unit Price (€ / pc.)
52.9907 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Diagonal-cutting pliers, 9046310000, WEIDMÜLLER
Diagonal-cutting pliers, are ergonomically designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 203 g | |
Length | 140 mm | |
Cutting capicity (hard) | 1 mm | |
Cutting capacity (medium-hard) | 2.8 mm | |
Cutting capicity (Piano wire) | 1.4 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |