9046320000 | Weidmüller

VDE side cutter, 160 mm, 253 g, cut capacity (–/3/2.3/1.6 mm), 9046320000

Order No.: 53P6141
EAN: 4032248357628
MPN:
9046320000
SE HD 160
9046320000 Weidmüller Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
59.6904 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
59.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.6904 €

Diagonal-cutting pliers, 9046320000, WEIDMÜLLER

Diagonal-cutting pliers, are ergonomically designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.

Technical specifications
Ausführung Seitenschneider
ESD-Schutz No
Gewicht 253 g
Länge 160 mm
Schneidkapazität (hart) 2.3 mm
Schneidkapazität (mittelhart) 3 mm
Schneidkapazität (Pianodraht) 1.6 mm
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei