9046340000 | Weidmüller

VDE side cutter, 160 mm, 251 g, cut capacity (–/3.5/2.5/2 mm), 9046340000

Order No.: 53P6143
EAN: 4032248357642
MPN:
9046340000
SE TOP
9046340000 Weidmüller Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
78.3258 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
78.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.3258 €

Diagonal-cutting pliers, 9046340000, WEIDMÜLLER

Diagonal-cutting pliers, are ergonomically designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.

Technical specifications
Ausführung Seitenschneider
ESD-Schutz No
Gewicht 251 g
Länge 160 mm
Schneidkapazität (hart) 2.5 mm
Schneidkapazität (mittelhart) 3.5 mm
Schneidkapazität (Pianodraht) 2 mm
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei