9046410000 | Weidmüller
VDE side cutter, 160 mm, 243 g, cut capacity (–/2.5/3.5/2 mm), 9046410000
Order No.: 53P6150
EAN: 4032248357734
MPN:
9046410000
KSE 160
Unit Price (€ / pc.)
64.2243 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Diagonal-cutting pliers, 9046410000, WEIDMÜLLER
Diagonal-cutting pliers, are ergonomically designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.
Technical specifications
Ausführung | Seitenschneider | |
ESD-Schutz | No | |
Gewicht | 243 g | |
Länge | 160 mm | |
Schneidkapazität (hart) | 3.5 mm | |
Schneidkapazität (mittelhart) | 2.5 mm | |
Schneidkapazität (Pianodraht) | 2 mm | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |