9046420000 | Weidmüller
VDE side cutter, 200 mm, 288 g, cut capacity (–/4.2/3/2.5 mm), 9046420000
Order No.: 53P6151
EAN: 4032248357758
MPN:
9046420000
KSE 200
Unit Price (€ / pc.)
78.3258 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Diagonal-cutting pliers, 9046420000, WEIDMÜLLER
Diagonal-cutting pliers, are ergonomically designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.
Technical specifications
Ausführung | Seitenschneider | |
ESD-Schutz | No | |
Gewicht | 288 g | |
Länge | 200 mm | |
Schneidkapazität (hart) | 3 mm | |
Schneidkapazität (mittelhart) | 4.2 mm | |
Schneidkapazität (Pianodraht) | 2.5 mm | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |