9204750000 | Weidmüller
ESD side cutter, 125 mm, 90 g, 9204750000
Order No.: 53P6334
EAN: 4032248692903
MPN:
9204750000
SEE ESD 125
Unit Price (€ / pc.)
79.4444 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Plier, 9204750000, Weidmüller
Electronic ESD diagonalcutting pliers with oval head.
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 90 g | |
Length | 125 mm | |
Material | Stahl | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |