9205130000 | Weidmüller
ESD side cutter, 120 mm, 90 g, 9205130000
Order No.: 53P6364
EAN: 4032248698936
MPN:
9205130000
SEE ESD 120
Unit Price (€ / pc.)
86.4297 € *
Available in 6 Days: 5 pcs. - if ordered today
Plier, 9205130000, Weidmüller
Electronic ESD diagonal cutting pliers with pointed head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 90 g | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |