0189400000 | Weidmüller

Weidmueller CLI MH 110 HSTR

Order No.: 50P0181
EAN: 4008190144784
MPN:
0189400000
CLI MH 110 HSTR
Series: CableLine
0189400000 Weidmüller Sign holder Image 1
0189400000 Weidmüller Sign holder Image 2
0189400000 Weidmüller Sign holder Image 3
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
73.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7378 €

Carrier strips, 0189400000, Weidmüller

It is particularly suitable for large conductor and cable cross-sections.

Features

  • Combination marker for cable and pipe markers
  • One size for all diameters above 16 mm²
  • Unrestricted combination options
  • Closed, permanently attached markers
  • Very good legibility
Technical specifications
Width 11.3 mm
Suitable for Draht/Kabel
Material PA
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes