1067250000 | Weidmüller

Signal converter, 1067250000

Order No.: 50P4764
EAN: 4032248820856
MPN:
1067250000
ACT20P-BRIDGE-S
Series: ACT20P
1067250000 Weidmüller Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
393.1403 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
393.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
393.1403 €

Signal converter, 1067250000, Weidmüller

Signal converter, screw terminal, input : resistance bridge, output : 0(4)-20 mA

Features

  • Precise and particularly functional signal converters
  • Easy configuration thanks to display (Pro DCDC II), FDT/DTM software or DIP switches
  • Release levers simplify handling
  • More space in the control cabinet from 12.5 mm width with two channels
Technical specifications
Version DIP-Schalter und Taster
Width 22.5 mm
Weight 198 g
Height 119.2 mm
Length 113.6 mm
measurement range Ausgang 0(4)-20 mA, 0-10 V
Product type Signalwandler
Logistics
Country of origin AU
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei