1165861001 | Weidmüller

Signal converter, 1165861001

Order No.: 50P7556
EAN: 4032248272372
MPN:
1165861001
RS D8-I 0...20MA
Series: RS-SERIES
Weidmüller
1165861001 Weidmüller Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
282.5179 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
282.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.5179 €

Signal converter, 1165861001, Weidmüller

Signal converter, 8 bit, input : 8-bit impulse, output : 0-20 mA

Technical specifications
Version signal converter
Width 35 mm
Weight 54.7 g
Height 72 mm
Length 70 mm
Logistics
Country of origin RO
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead