1175990000 | Weidmüller
Signal isolating amplifier, 1175990000
Unit Price (€ / pc.)
275.9848 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Signal conditioner, 1175990000, Weidmüller
Isolation amplifier, signal multiplier, input : 4-20 mA, output : 2 x 4-20 mA
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | 3-Wege-Trenner | |
Width | 6.1 mm | |
Weight | 83.6 g | |
Height | 112.5 mm | |
Length | 114.3 mm | |
measurement range | Eingang 0(4)-20 mA, Ausgang 2 x 0(4)-20 mA | |
Product type | Signaltrennverstärker |
Download
Logistics
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |