1176000000 | Weidmüller

Signal isolating amplifier, 1176000000

Order No.: 50P7824
EAN: 4032248970063
MPN:
1176000000
ACT20M-AI-AO-S
Series: ACT20M
1176000000 Weidmüller Signal Converters and Measuring Transducers Image 1
1176000000 Weidmüller Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
234.6323 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
234.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.6323 €

Signal conditioner, 1176000000, Weidmüller

Isolation amplifier, configurable, with sensor supply, input : I / U, output : I / U

Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.

Technical specifications
Version 3-Wege-Trenner
Width 6.1 mm
Weight 80 g
Height 112.5 mm
Length 114.3 mm
Product type Signaltrennverstärker
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei