1176030000 | Weidmüller
Signal converter, 1176030000
Unit Price (€ / pc.)
366.2225 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Signal converter, 1176030000, Weidmüller
Signal converter, universal, RTD 2-/3-/4-wire, thermocouple, input : universal U,I,R,ϑ, output : I / U
Features
- Safe and space-saving (6 mm) cutting and converting
- Quick installation of the power supply via the CH20M carrier rail bus
- Easy configuration via DIP switches or FDT/ DTM software
- Extensive approvals such as ATEX, IECEX, GL, DNV
- Robust against interference
Technical specifications
Version | 3-Wege-Trenner | |
Width | 6.1 mm | |
Weight | 80 g | |
Height | 112.5 mm | |
Length | 114.3 mm | |
Product type | Signalwandler |
Download
Logistics
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |