1176080000 | Weidmüller

Signal isolating amplifier, 1176080000

Order No.: 50P7831
EAN: 4032248970001
MPN:
1176080000
ACT20M-2CI-2CO-ILP-S
Series: ACT20M
1176080000 Weidmüller Signal Converters and Measuring Transducers Image 1
1176080000 Weidmüller Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
327.6903 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
327.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
327.6903 €

Signal conditioner, 1176080000, Weidmüller

Isolation amplifier, input loop powered, 2 channel, input : 4-20 mA, output : 4-20 mA

Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.

Technical specifications
Version 2-Wege-Trenner
Width 6.1 mm
Weight 97 g
Height 112.5 mm
Length 114.3 mm
measurement range Eingang 2 x 0(4)-20 mA, Ausgang 2 x 0(4)-20 mA
Product type Signaltrennverstärker
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei