1375470000 | Weidmüller

Signal isolating amplifier, 1375470000

Order No.: 51P2569
EAN: 4050118236729
MPN:
1375470000
ACT20M-BAI-2AO-S
Series: ACT20M
1375470000 Weidmüller Signal Converters and Measuring Transducers Image 1
1375470000 Weidmüller Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
355.691 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
355.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
355.691 €

Signal conditioner, 1375470000, Weidmüller

Signal conditioner, configurable, input : I / U / bidirectional I, output : I / U / bidirectional I

Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.

Technical specifications
Version 4-Wege-Trenner
Width 6.1 mm
Weight 80 g
Height 112.5 mm
Length 114.3 mm
Product type Signaltrennverstärker
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei