1375480000 | Weidmüller

Temperature transducer, 1375480000

Order No.: 53P7561
EAN: 4099891552503
MPN:
1375480000
ACT20M
Series: ACT20M
1375480000 Weidmüller Signal Converters and Measuring Transducers Image 1
1375480000 Weidmüller Signal Converters and Measuring Transducers Image 2
1375480000 Weidmüller Signal Converters and Measuring Transducers Image 3
Image may differ
Unit Price (€ / pc.)
180.8681 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
180.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.8681 €

Temperature transducer, ACT20M-TCI-AO-S, Weidmüller

The ACT20M-TCI-AO-S configurable temperature transducer isolates and converts analogue signals. An analogue thermocouple input signal (Type J, K) is linearly converted into an analogue output signal and is galvanically isolated. The power supply is galvanically isolated from the input and output (3-way isolation) and this is done with direct wiring or over the Weidmüller rail bus.

Features

  • Safe and space-saving (6 mm) isolation and conversion
  • Quick installation of the power supply unit using the CH20M mounting rail bus
  • Easy configuration via DIP switch or FDT/DTM software
  • Extensive approvals such as ATEX, IECEX, GL, DNV
  • High interference resistance
Technical specifications
Version 3-Wege-Trenner
Width 6.1 mm
Weight 84 g
Height 114.3 mm
Length 114.3 mm
Product type Temperaturmessumformer
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei