1453210000 | Weidmüller
Signal converter, 1453210000
Unit Price (€ / pc.)
428.9831 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Signal converter, 1453210000, Weidmüller
Features
- Precise and particularly functional signal converters
- Easy configuration thanks to display (Pro DCDC II), FDT/DTM software or DIP switches
- Release levers simplify handling
- More space in the control cabinet already from 12.5 mm width with two channels
Technical specifications
Product type | Signalwandler | |
Version | 2-Wege-Trenner | |
measurement range | Ausgang 4-20 mA | |
Signal output | 1 x Analog, 1 x Digital | |
Length | 113.6 mm | |
Width | 12.5 mm | |
Height | 119.2 mm | |
Weight | 180 g |
Download
Logistics
Country of origin | AU |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |