1481960000 | Weidmüller
Signal isolating amplifier, 1481960000
Unit Price (€ / pc.)
494.0047 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Signal conditioner, 1481960000, Weidmüller
Signal isolating amplifier, signal converter/isolator, universal, supply 24...230 V AC/DC, input : I / U universal, output : I / U universal
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | 3-Wege-Trenner | |
Width | 12.5 mm | |
Weight | 130 g | |
Height | 127.1 mm | |
Length | 113.7 mm | |
Product type | Signaltrennverstärker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |