1510280000 | Weidmüller
Current transducer, 1510280000
Unit Price (€ / pc.)
217.6153 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Current measuring transducer, 1510280000, Weidmüller
Current transducer, signal converter/isolator, current monitoring, PUSH-IN connection, input : 0...40/50/60 A, output : relay
Technical specifications
Product type | Strommessumformer | |
Version | 3-Wege-Trenner | |
measurement range | Eingang 0-40/50/60 A | |
Signal output | 1 x Digital | |
Length | 114 mm | |
Width | 22.8 mm | |
Height | 127.1 mm | |
Weight | 158 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |