1510370000 | Weidmüller
Current transducer, 1510370000
Unit Price (€ / pc.)
436.0279 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Current measuring transducer, 1510370000, Weidmüller
Current transmitter, configurable, Ethernet IP, Modbus TCP, TCP/IP functions, Distributes supply voltage to DIN rail bus
Technical specifications
Version | Modbus/TCP, DHCP Server/Client | |
Width | 22.5 mm | |
Weight | 150 g | |
Height | 117.2 mm | |
Length | 113.6 mm | |
Product type | Netzwerkfähige Strommesswandler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |