1510390000 | Weidmüller

Current transducer, 1510390000

Order No.: 51P5665
EAN: 4050118325485
MPN:
1510390000
ACT20P-CMT-60-RC-S
Series: ACT20P
1510390000 Weidmüller Signal Converters and Measuring Transducers Image 1
1510390000 Weidmüller Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
217.6272 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
217.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
217.6272 €

Current measuring transducer, 1510390000, Weidmüller

Current transducer, signal converter/isolator, current monitoring, screw terminal, input : 0...40/50/60 A, output : relay

Technical specifications
Product type Strommessumformer
Version 3-Wege-Trenner
measurement range Eingang 0-40/50/60 A
Signal output 1 x Digital
Length 113.6 mm
Width 22.5 mm
Height 119.2 mm
Weight 158 g
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei