1510470000 | Weidmüller
Current transducer, 1510470000
Unit Price (€ / pc.)
205.3821 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Current measuring transducer, 1510470000, Weidmüller
Current transducer, signal converter/isolator, current monitoring, analog output, screw terminal, input : 0...5/10 A, output : 0(4)-20 mA, relay
Technical specifications
Product type | Strommessumformer | |
Version | 4-Wege-Trenner | |
measurement range | Eingang 0-5/10 A | |
Signal output | 1 x Analog, 1 x Digital | |
Length | 113.6 mm | |
Width | 22.5 mm | |
Height | 119.2 mm | |
Weight | 211 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |