2044840000 | Weidmüller
Current transducer, 2044840000
Unit Price (€ / pc.)
276.794 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Current measuring transducer, 2044840000, Weidmüller
Current transmitter, communicative, analog output, relay output
Technical specifications
Version | 4-Wege-Trenner | |
Width | 17.5 mm | |
Weight | 134 g | |
Height | 117.2 mm | |
Length | 113.6 mm | |
measurement range | Eingang 0-5/10 A, Ausgang 0(4)-20 mA, 0-10 V | |
Product type | Strommessumformer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |