2044850000 | Weidmüller
Current transducer, 2044850000
Unit Price (€ / pc.)
271.9269 € *
Available in 6 Days: 5 pcs. - if ordered today
Current measuring transducer, 2044850000, Weidmüller
Current transducer, signal converter/isolator, current monitoring, analog output, screw terminal, input : 0...5/10 A, output : 0(4)-20 mA, relay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current transducer | |
| Version | 4-way separator | |
| measurement range | input 0-1/5/10 A | |
| Signal output | 1 x analog, 1 x digital | |
| Length | 113.6 mm | |
| Width | 17.5 mm | |
| Height | 119.2 mm | |
| Weight | 141 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |