2456850000 | Weidmüller
Signal converter, 2456850000
Unit Price (€ / pc.)
413.2156 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Signal converter, 2456850000, Weidmüller
Features
- Precise and particularly functional signal converters
- Easy configuration thanks to display (Pro DCDC II), FDT/DTM software or DIP switches
- Release levers simplify handling
- More space in the control cabinet already from 12.5 mm width with two channels
Technical specifications
Breite | 12.5 mm | |
Gewicht | 80 g | |
Höhe | 127.1 mm | |
Länge | 113.7 mm | |
Produkt-Art | Signalwandler |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |