2456860000 | Weidmüller
Signal converter, 2456860000
Unit Price (€ / pc.)
361.8433 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Signal converter, 2456860000, Weidmüller
Signal converter, signal converter/isolator, universal, input : I / U universal, output : I / U universal
Features
- Precise and particularly functional signal converters
- Easy configuration thanks to display (Pro DCDC II), FDT/DTM software or DIP switches
- Release levers simplify handling
- More space in the control cabinet from 12.5 mm width with two channels
Technical specifications
Version | 3-Wege-Trenner | |
Width | 12.5 mm | |
Weight | 178 g | |
Height | 127.1 mm | |
Length | 113.7 mm | |
Product type | Signalwandler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |