2489710000 | Weidmüller
Signal converter, 2489710000
Unit Price (€ / pc.)
227.9445 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Signal converter, 2489710000, Weidmüller
Signal converter, signal multiplier, input : 0(4)-20 mA, output : 2 x 4-20 mA
Features
- Precise and particularly functional signal converters
- Easy configuration thanks to display (Pro DCDC II), FDT/DTM software or DIP switches
- Release levers simplify handling
- More space in the control cabinet already from 12.5 mm width with two channels
Technical specifications
Version | 3-Wege-Trenner | |
Width | 12.5 mm | |
Weight | 125 g | |
Height | 127.1 mm | |
Length | 113.7 mm | |
measurement range | Eingang 0(4)-20 mA, Ausgang 2 x 0(4)-20 mA | |
Product type | Signalwandler |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |