2489740000 | Weidmüller
Signal converter, 2489740000
Unit Price (€ / pc.)
194.0414 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Signal converter, 2489740000, Weidmüller
Signal converter, signal converter/isolator, input : 0(4)-20 mA, output : 0-10 V
Features
- Precise and particularly functional signal converters
- Easy configuration thanks to display (Pro DCDC II), FDT/DTM software or DIP switches
- Release levers simplify handling
- More space in the control cabinet from 12.5 mm width with two channels
Technical specifications
Version | 3-Wege-Trenner | |
Width | 12.5 mm | |
Weight | 120 g | |
Height | 127.1 mm | |
Length | 113.7 mm | |
measurement range | Eingang 0(4)-20 mA, Ausgang 0-10 V | |
Product type | Signalwandler |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |